Filter Your Search
1 - 10 of 12 results
|
ZR78L09CSTZ
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 11 V | 9 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-T3 | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
ZR78L09G
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 20 V | 11 V | 9 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 125 °C | -55 °C | 235 | 10 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
ZR78L09CSTOB
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 11 V | 9 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
ZR78L09C
Diodes Incorporated
|
Check for Price | No | Obsolete | 9 V | 2 V | 200 mA | 1 | NO | FIXED | 20 V | 0.04 % | 0.03 % | BIPOLAR | 4 % | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | DIODES INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||||||||||||||||
|
ZR78L09GTC
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 11 V | 9 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
ZR78L09CSTOB
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 11 V | 9 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
ZR78L09GTA
Diodes Incorporated
|
Check for Price | Active | ZETEX PLC | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | SOT-223 | 4 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ZR78L09GTA
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 11 V | 9 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
ZR78L09GTC
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 11 V | 9 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
ZR78L09C
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 20 V | 11 V | 9 V | 2 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 235 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |