Filter Your Search
1 - 6 of 6 results
|
ZRA125F01TC
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.24 V | 1.228 V | 1.252 V | 5 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ZRA125F01TA
Diodes Incorporated
|
Check for Price | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | TSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||
|
ZRA125F01TA
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.24 V | 1.228 V | 1.252 V | 5 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ZRA125F01TC
Diodes Incorporated
|
Check for Price | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | TSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||
|
ZRA125F01
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 1.24 V | 1.228 V | 1.252 V | 5 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 10 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ZRA125F01
Diodes Incorporated
|
Check for Price | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 |