Filter Your Search
1 - 8 of 8 results
|
ZRA125Y02STZ
Diodes Incorporated
|
Check for Price | Obsolete | 1.25 V | 1.225 V | 1.275 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T2 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZRA125Y02STZ
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.25 V | 1.225 V | 1.275 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T2 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZRA125Y02STOA
Diodes Incorporated
|
Check for Price | Obsolete | 1.25 V | 1.225 V | 1.275 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T2 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZRA125Y02STOB
Diodes Incorporated
|
Check for Price | Obsolete | 1.25 V | 1.225 V | 1.275 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T2 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZRA125Y02STOA
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.25 V | 1.225 V | 1.275 V | 5 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T2 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ZRA125Y02
Diodes Incorporated
|
Check for Price | Obsolete | 1.25 V | 1.225 V | 1.275 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 90 ppm/°C | INDUSTRIAL | O-XBCY-W2 | Not Qualified | 85 °C | -40 °C | 2 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ZRA125Y02STOB
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.25 V | 1.225 V | 1.275 V | 5 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T2 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ZRA125Y02
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 1.25 V | 1.225 V | 1.275 V | 5 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | 2 % | R-PSIP-T2 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 10 | 2 | PLASTIC/EPOXY | SIP | SIP2,.05 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, SIP2,.05 | unknown | EAR99 | 8542.39.00.01 |