Filter Your Search
1 - 6 of 6 results
|
ZRT100N8C2
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 9.8 V | 9.6 V | 10 V | 30 mA | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||
|
ZRT100N8C2TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.8 V | 10 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ZRT100N8C2TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 9.8 V | 9.6 V | 10 V | 30 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ZRT100N8C2TA
Diodes Incorporated
|
Check for Price | Obsolete | 9.8 V | 9.8 V | 10 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
ZRT100N8C2
Diodes Incorporated
|
Check for Price | Obsolete | 9.8 V | 9.6 V | 10 V | 1 | YES | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
ZRT100N8C2TC
Diodes Incorporated
|
Check for Price | Obsolete | 9.8 V | 9.6 V | 10 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |