Filter Your Search
1 - 2 of 2 results
|
ZSAT600CSTZ
Zetex / Diodes Inc
|
Check for Price | Transferred | 20 V | 8 V | 6 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | O-PBCY-T3 | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
![]() |
ZSAT600CSTZ
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 8 V | 6 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | O-PBCY-T3 | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIODES INC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 |