Filter Your Search
1 - 9 of 9 results
|
ZSCT1555N8TC
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.5 V | YES | 330 kHz | PULSE; RECTANGULAR | 1 | 6 V | 900 mV | OTHER | R-PDSO-G8 | Not Qualified | 100 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ZSCT1555N8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.5 V | YES | 330 kHz | PULSE; RECTANGULAR | 1 | 6 V | 900 mV | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 100 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | ZETEX PLC | SO-8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ZSCT1555N8
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.5 V | YES | 330 kHz | PULSE; RECTANGULAR; SAWTOOTH | BIPOLAR | 1 | 6 V | 900 mV | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 100 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
ZSCT1555N8TA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.5 V | YES | 330 kHz | PULSE; RECTANGULAR | 1 | 6 V | 900 mV | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 100 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Diodes Incorporated | |||||
|
ZSCT1555N8TC
Diodes Incorporated
|
Check for Price | Obsolete | 1.5 V | YES | 330 kHz | PULSE; RECTANGULAR | 1 | 6 V | 900 mV | OTHER | R-PDSO-G8 | Not Qualified | 100 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
ZSCT1555
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ZSCT1555D8
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.5 V | NO | 330 kHz | PULSE; RECTANGULAR; SAWTOOTH | BIPOLAR | 1 | 6 V | 900 mV | OTHER | R-PDIP-T8 | Not Qualified | e3 | 100 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.89 mm | 4.32 mm | 7.62 mm | ZETEX PLC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ZSCT1555N8
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.5 V | YES | 330 kHz | PULSE; RECTANGULAR; SAWTOOTH | BIPOLAR | 1 | 6 V | 900 mV | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 100 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | ZETEX PLC | SO-8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ZSCT1555D8
Diodes Incorporated
|
Check for Price | Obsolete | 1.5 V | NO | 330 kHz | PULSE; RECTANGULAR; SAWTOOTH | 1 | 6 V | 900 mV | OTHER | R-PDIP-T8 | Not Qualified | 100 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.89 mm | 4.32 mm | 7.62 mm | DIODES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |