Filter Your Search
1 - 10 of 38 results
|
UZSM560N8TC
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | 1 V | 6.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UZSM560N8TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | 1 V | 6.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ZSM560CL
Zetex / Diodes Inc
|
Check for Price | Transferred | ZETEX PLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ZSM560GTC
Diodes Incorporated
|
Check for Price | Yes | Active | ZETEX PLC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | |||||||||||||||||||||||||||||||||||
|
ZSM560G
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 6.5 V | 1 | YES | NO | POWER ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
UZSM560N8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | 1 V | 6.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ZSM560GTC
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 V | 6.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ZSM560CSTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | 1 V | 6.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ZSM560N8TA
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | 1 V | 6.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ZSM560N8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | 1 V | 6.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 |