Filter Your Search
1 - 10 of 42 results
|
UZSR1200CSTOB
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
ZSR1200N8TA
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 14 V | 12 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
ZSR1200G
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 14 V | 12 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOP, SOT-223 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
UZSR1200G
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
ZSR1200N8
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 14 V | 12 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
ZSR1200C
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | DIODES INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
ZSR1200CL
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 14 V | 12 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
ZSR1200CSTOB
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | DIODES INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
ZSR1200GTC
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
UZSR1200N8
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 14 V | 12 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |