Filter Your Search
1 - 4 of 4 results
|
ZSR300N8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 5 V | 3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.12 V | 2.88 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
UZSR300N8TA
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 5 V | 3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.12 V | 2.88 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 | ||||||
|
UZSR300N8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 5 V | 3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.12 V | 2.88 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
ZSR300N8TA
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 5 V | 3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.12 V | 2.88 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 8 |