Filter Your Search
1 - 10 of 13 results
|
UZSR600GTA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 8 V | 6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
ZSR600G
Diodes Incorporated
|
Check for Price | Yes | Active | 20 V | 8 V | 6 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
UZSR600G
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 8 V | 6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOT-223 | SOP, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
ZSR600G
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 8 V | 6 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
ZSR600GTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 8 V | 6 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
ZSR600GTA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 8 V | 6 V | 2 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Diodes Incorporated | ||||||
|
ZSR600GTC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 8 V | 6 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
UZSR600G
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 8 V | 6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
UZSR600GTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 8 V | 6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
ZSR600G03
Zetex / Diodes Inc
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 40 | MATTE TIN | ZETEX PLC | not_compliant | EAR99 |