Filter Your Search
1 - 2 of 2 results
|
ZTL431BH6TA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.487 V | 2.513 V | 150 mA | 2.5 V | 20 V | 1 | YES | YES | ADJUSTABLE FROM 2.5V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.424 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.3 mm | 2 mm | 1.1 mm | DIODES INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
ZTL431BH6TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.487 V | 2.513 V | 2.5 V | 20 V | 1 | YES | YES | ADJUSTABLE FROM 2.5V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 82.424 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.3 mm | 2 mm | 1.1 mm | ZETEX PLC | SC-70, 6 PIN | unknown | EAR99 | 8542.39.00.01 |