Filter Your Search
1 - 7 of 7 results
|
UZTX1147A
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 90 | 115 MHz | AMPLIFIER | SILICON | R-PSIP-W3 | e3 | Not Qualified | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | IN-LINE, R-PSIP-W3 | 3 | not_compliant | EAR99 | ||||||||||||
|
ZTX1147ASTOA
Diodes Incorporated
|
Check for Price | Active | 12 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 90 | 115 MHz | 80 pF | 1 W | 1 W | SILICON | 235 mV | TO-92 | O-PBCY-T3 | 200 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DIODES INC | compliant | EAR99 | 8541.29.00.75 | |||||||||||||
|
UZTX1147A
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 12 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 90 | 115 MHz | AMPLIFIER | SILICON | R-PSIP-W3 | e3 | Not Qualified | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | E-LINE PACKAGE-3 | not_compliant | EAR99 | ||||||||||||
|
ZTX1147A
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 12 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 90 | 115 MHz | 1 W | AMPLIFIER | SILICON | R-PSIP-W3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | E-LINE PACKAGE-3 | not_compliant | EAR99 | ||||||||||
|
ZTX1147ASTOB
Diodes Incorporated
|
Check for Price | Active | 12 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 90 | 115 MHz | 80 pF | 1 W | 1 W | SILICON | 235 mV | TO-92 | O-PBCY-T3 | 200 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DIODES INC | , | compliant | EAR99 | 8541.29.00.75 | ||||||||||||
|
ZTX1147ASTZ
Diodes Incorporated
|
Check for Price | Yes | Active | 12 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 90 | 115 MHz | 80 pF | 1 W | 1 W | SILICON | 235 mV | TO-92 | O-PBCY-T3 | e3 | 200 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | DIODES INC | not_compliant | EAR99 | 8541.29.00.75 | ||||||||
|
ZTX1147A
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 12 V | 4 A | PNP | NO | SINGLE | 3 | 1 | 90 | 115 MHz | 1 W | AMPLIFIER | SILICON | R-PSIP-W3 | e3 | Not Qualified | 200 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | IN-LINE, R-PSIP-W3 | 3 | not_compliant | EAR99 |