Filter Your Search
1 - 2 of 2 results
|
ZTX555STZ
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 150 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | 260 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | TO-92 | IN-LINE, R-PSIP-W3 | 3 | not_compliant | EAR99 | |||||||||
|
ZTX555STZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 150 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 10 pF | 2 W | SWITCHING | SILICON | 300 mV | R-PSIP-W3 | e3 | Not Qualified | 1 | 200 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | not_compliant | EAR99 | 8541.29.00.75 |