Filter Your Search
1 - 1 of 1 results
|
ZW64815
Cosel USA Inc
|
Check for Price | Obsolete | 48 V | 15 V | 63 V | 35 V | 14.25 V | 15.75 V | 3 | NO | NO | 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 | HYBRID | COMMERCIAL | 6 W | R-XDMA-P5 | 50 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 41.5 mm | 47 mm | 14.4 mm | COSEL CO LTD | PACKAGE-5 | unknown | EAR99 | 2017-08-29 |