Filter Your Search
1 - 1 of 1 results
|
ZWS100AF3/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 3.3 V | 265 V | 85 V | 2.85 V | 3.63 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 69 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 66 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |