Filter Your Search
1 - 3 of 3 results
|
ZWS100AF48/J
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 265 V | 85 V | 2.1 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 100.8 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||
|
ZWS100AF-48/J
TDK-Lambda Corporation
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
ZWS100AF-48/JA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 2.1 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 100.8 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | , |