Filter Your Search
1 - 5 of 5 results
|
ZWS100AF-5/J
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWS100AF5
TDK-Lambda Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 265 V | 85 V | 20 A | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||
|
ZWS100AF-5/JA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWS100AF-5
TDK Corporation
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | TDK CORP | unknown | |||||||||||||||||||||||||
|
ZWS100AF5/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 |