Filter Your Search
1 - 10 of 10 results
|
ZWS100BAF-3
TDK-Lambda Corporation
|
$89.4264 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-3/L
TDK-Lambda Corporation
|
$97.1472 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-3/R
TDK-Lambda Corporation
|
$98.2079 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-3/A
TDK-Lambda Corporation
|
$101.5266 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-3/CO2
TDK-Lambda Corporation
|
$103.1975 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
ZWS100BAF-3/A
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.00066 % | 1.2121 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 66 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | PACKAGE | |||||||
|
ZWS100BAF-3/CO2
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.00066 % | 1.2121 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 66 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 155 mm | TDK CORP | compliant | PACKAGE | |||||
|
ZWS100BAF-3/R
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.00066 % | 1.2121 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 66 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 155 mm | TDK CORP | compliant | PACKAGE | |||||
|
ZWS100BAF-3
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.00066 % | 1.2121 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 66 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 155 mm | TDK CORP | compliant | PACKAGE | |||
|
ZWS100BAF-3/L
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.00066 % | 1.2121 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 66 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | PACKAGE |