Filter Your Search
1 - 2 of 2 results
|
ZWS100BAF-48/R
TDK-Lambda Corporation
|
$90.7500 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||||
|
ZWS100BAF-48/R
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 48 V | 265 V | 85 V | 39.5 V | 52.8 V | 2.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.09216 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 100.8 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 155 mm | TDK CORP | compliant | TDK | PACKAGE |