Filter Your Search
1 - 10 of 10 results
|
ZWS150BAF-12
TDK-Lambda Corporation
|
$93.6902 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||||||
|
ZWS150BAF-12/L
TDK-Lambda Corporation
|
$121.7088 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||||||
|
ZWS150BAF-12/R
TDK-Lambda Corporation
|
$122.0716 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||||||
|
ZWS150BAF-12/A
TDK-Lambda Corporation
|
$125.9637 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||||||
|
ZWS150BAF-12/CO2
TDK-Lambda Corporation
|
$126.8869 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||||||||||
|
ZWS150BAF-12/R
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.00576 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 150 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 75 mm | 160 mm | TDK CORP | compliant | TDK | PACKAGE | |||||
|
ZWS150BAF-12
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.00576 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 150 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 75 mm | 160 mm | TDK CORP | compliant | TDK | PACKAGE | |||
|
ZWS150BAF-12/L
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.00576 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 150 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | TDK | PACKAGE | |||||||
|
ZWS150BAF-12/CO2
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.00576 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 150 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 75 mm | 160 mm | TDK CORP | compliant | TDK | PACKAGE | |||||
|
ZWS150BAF-12/A
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 265 V | 85 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.00576 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 150 W | R-XXMA-X | IEC, UL, EN, CSA, CE | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | TDK | PACKAGE |