Filter Your Search
1 - 10 of 15 results
|
ZWS50-3/J
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 10 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 33 W | CE, CSA, EN, UL | 60 °C | -10 °C | 55.1 mm | 195 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||
|
ZWS50-36/A
International Rectifier
|
Check for Price | No | Transferred | 36 V | 265 V | 85 V | 32.4 V | 39.6 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 0.667 % | 1 | COMMERCIAL | 50 W | R-XXMA-X | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | unknown | EAR99 | , | ||||||||||||
|
ZWS50-36
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 36 V | 265 V | 85 V | 32.4 V | 39.6 V | 1.4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 50 W | CE, CSA, EN, UL | 60 °C | -10 °C | 55.1 mm | 195 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||
|
ZWS50-3/JA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 10 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 33 W | CE, CSA, EN, UL | 60 °C | -10 °C | 55.1 mm | 195 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||
|
ZWS50-3
International Rectifier
|
Check for Price | No | No | Obsolete | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1.212 % | 1 | COMMERCIAL | 33 W | R-XXMA-X | e0 | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | , | ||||||||
|
ZWS50-36/JA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 36 V | 265 V | 85 V | 32.4 V | 39.6 V | 1.4 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 50.4 W | CE, CSA, EN, UL | 60 °C | -10 °C | 55.1 mm | 195 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||
|
ZWS50-36/J
International Rectifier
|
Check for Price | No | Transferred | 36 V | 265 V | 85 V | 32.4 V | 39.6 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 0.667 % | 1 | COMMERCIAL | 50 W | R-XXMA-X | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | unknown | EAR99 | , | ||||||||||||
|
ZWS50-3
TDK-Lambda Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 V | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 10 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 33 W | CE, CSA, EN, UL | 60 °C | -10 °C | 55.1 mm | 195 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||
|
ZWS50-36
TDK Corporation
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | unknown | |||||||||||||||||||||||||||||||||||||||
|
ZWS50-3/A
International Rectifier
|
Check for Price | No | Transferred | 3.3 V | 265 V | 85 V | 2.97 V | 3.63 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1.212 % | 1 | COMMERCIAL | 33 W | R-XXMA-X | Not Qualified | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | unknown | EAR99 | , |