Filter Your Search
1 - 1 of 1 results
|
ZWS50B-24/A
TDK Corporation
|
Check for Price | Active | 100 V | 24 V | 265 V | 85 V | 21.6 V | 26.4 V | 2.1 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.06363 Vrms | HYBRID | 50.4 W | R-XXMA-X | UL, CSA, EN | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE | unknown |