Filter Your Search
1 - 10 of 32 results
|
TDA1170D
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 22 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | NO | 1 | 22 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
TDA1111SP
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
TDA1170N
Baneasa SA
|
Check for Price | Obsolete | VERTICAL DEFLECTION IC | R-PDIP-T12 | Not Qualified | 12 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BANEASA S A | DIP | , | 12 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
TDA1185A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | 6 mA | BIPOLAR | UNIVERSAL MOTOR CONTROLLER | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.86 mm | 4.69 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | EAR99 | -9.6 V | -7.6 V | -8.6 V | ||||||||||||||||
|
TDA1185A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | DIP | 6 mA | BIPOLAR | UNIVERSAL MOTOR CONTROLLER | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 18.86 mm | 4.69 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | EAR99 | -9.6 V | -7.6 V | -8.6 V | ||||||||||||||
|
TDA1190Z
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 1 % | FM | 120 mV | 28 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 65 dB | 45 mA | 9 V | R-PDIP-T12 | Not Qualified | e0 | 12 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | HDIP | PLASTIC, DIP-12 | 12 | not_compliant | 8542.39.00.01 | FINDIP 12 | ||||||||||||||||
|
TDA1170S
Baneasa SA
|
Check for Price | Obsolete | VERTICAL DEFLECTION IC | R-PDIP-T12 | Not Qualified | 12 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BANEASA S A | DIP | , | 12 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
TDA1190P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TDA1154
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 18 V | BRUSH DC MOTOR CONTROLLER | 1 | 4 V | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP | DIP, | 8 | not_compliant | 8542.39.00.01 | EAR99 | 1.2 A | ||||||||||||||||||||
|
TDA1170
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | QIP | 24 V | VERTICAL DEFLECTION IC | BIPOLAR | NO | 1 | 20 V | R-PQIP-P16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | QI16B,.2/.4,100TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |