Filter Your Search
1 - 2 of 2 results
|
ZXCL300H5TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5.5 V | 3.5 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ZETEX PLC | SC-70, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
ZXCL300H5TA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.5 V | 3 V | 140 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 0.006 % | 0.1188 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | DIODES INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 |