Filter Your Search
1 - 1 of 1 results
|
ZXCM210LFTA
Zetex / Diodes Inc
|
Check for Price | Obsolete | 3 V | 1.2 V | 5.5 V | 5 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | SO23-3 | unknown | EAR99 | 8542.39.00.01 |