Filter Your Search
1 - 2 of 2 results
|
ZXFBF08W20TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 15 mV | 20 MHz | 40 V/us | 2 µA | 25 mA | 8 | BUFFER | 5 V | -5 V | 2 µA | -10 V | 1 mA | 10 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 12.75 mm | ZETEX PLC | SOIC | SOP, SOP16,.4 | 20 | unknown | EAR99 | 8542.33.00.01 | ||
|
ZXFBF08W20TC
Diodes Incorporated
|
Check for Price | Obsolete | 15 mV | 40 V/us | 2 µA | 8 | BUFFER | 5 V | -5 V | -10 V | 1 mA | 10 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 12.75 mm | DIODES INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.33.00.01 |