Filter Your Search
1 - 4 of 4 results
![]() |
ZXFV4089N8TC
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 | 210 MHz | SOP | 5.25 V | VIDEO AMPLIFIER | 1 | 11 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
ZXFV4089N8TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1 | 210 MHz | SOP | 5 V | VIDEO AMPLIFIER | 1 | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
ZXFV4089N8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1 | 210 MHz | SOP | 5 V | VIDEO AMPLIFIER | 1 | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | ||||||
![]() |
ZXFV4089N8TA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 | 210 MHz | SOP | 5.25 V | VIDEO AMPLIFIER | 1 | 11 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |