Filter Your Search
1 - 10 of 26 results
|
ZXRE4041EF
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.225 V | 1.2 V | 1.25 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ZXRE4041EN8TA
Diodes Incorporated
|
Check for Price | Active | 1.225 V | 1.196 V | 1.244 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 75 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
UZXRE4041EN8TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.225 V | 1.196 V | 1.244 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 75 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UZXRE4041EN8TA
Diodes Incorporated
|
Check for Price | Obsolete | 1.225 V | 1.196 V | 1.244 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 75 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
ZXRE4041ER
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 1.225 V | 1.196 V | 1.244 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 75 ppm/°C | AUTOMOTIVE | 2 % | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 10 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | E-LINE, TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ZXRE4041ER
Diodes Incorporated
|
Check for Price | Active | 1.225 V | 1.196 V | 1.244 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 75 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||||||||
|
UZXRE4041ERTA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.225 V | 1.196 V | 1.244 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 75 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | , | not_compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||
|
UZXRE4041ER
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.225 V | 1.196 V | 1.244 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 75 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | E-LINE, TO-92, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
UZXRE4041ER
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.225 V | 1.196 V | 1.244 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 75 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | , | not_compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | ||||||||||
|
ZXRE4041EN8TA
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 1.225 V | 1.196 V | 1.244 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 75 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 |