Filter Your Search
1 - 4 of 4 results
|
ZXRE4041FFTA
Diodes Incorporated
|
Check for Price | Active | 1.225 V | 1.189 V | 1.261 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UZXRE4041FFTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.225 V | 1.189 V | 1.261 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ZXRE4041FFTA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 1.225 V | 1.189 V | 1.261 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | AUTOMOTIVE | 3 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | ||||
|
UZXRE4041FFTA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.225 V | 1.189 V | 1.261 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 |