Parametric results for: a 937m under Thin Film Resistors

Filter Your Search

1 - 10 of 199 results

|
-
-
-
-
-
-
-
-
-
Resistance: 0-0.001
Select parts from the table below to compare.
Compare
Compare
MMB02070Z0000ZB200
Vishay Intertechnologies
$0.0327 Yes Active 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 5A, STANDARD: CECC40401-803 70 °C YES e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
OMM02040000000B300
Vishay Intertechnologies
$0.0365 Yes Active 250 mW 1406 SURFACE MOUNT MELF JUMPER THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A 70 °C YES e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 7 INCH Matte Tin (Sn) WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MMA02040Z0000ZB000
Vishay Intertechnologies
$0.0425 Yes Active 250 mW 1406 SURFACE MOUNT SMT JUMPER THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A, STANDARD: CECC40401-803 70 °C YES AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
OMM02040000000B000
Vishay Intertechnologies
$0.0464 Yes Active 250 mW 1406 SURFACE MOUNT MELF JUMPER THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A 70 °C YES e3 AEC-Q200 125 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, BLISTER, 13 INCH Matte Tin (Sn) WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MCS04020Z0000ZE000
Vishay Intertechnologies
$0.0519 Yes Active 63 mW 0402 SURFACE MOUNT SMT JUMPER THIN FILM ANTI-SULFUR, RATED CURRENT: 0.63A 70 °C YES e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCT0603MZ0000ZP500
Vishay Intertechnologies
$0.0556 Yes Active 210 mW 0603 SURFACE MOUNT SMT JUMPER THIN FILM ANTI-SULFUR, RATED CURRENT: 1A 70 °C YES e3 AEC-Q200; CECC40401-801 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCT06030Z0000ZP500
Vishay Intertechnologies
$0.0682 Yes Active 100 mW 0603 SURFACE MOUNT SMT JUMPER THIN FILM ANTI-SULFUR, RATED CURRENT: 1A 70 °C YES e3 CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MMU01020Z0000ZB000
Vishay Intertechnologies
$0.0758 Yes Active 200 mW 0904 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 2A, STANDARD: CECC40401-803 70 °C YES AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.1 mm 2.2 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MMA02040Z0000ZB300
Vishay Intertechnologies
$0.0861 Yes Active 250 mW 1406 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A, STANDARD: CECC40401-803 70 °C YES e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 3.6 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay
MMB02070Z0000ZB700
Vishay Intertechnologies
$0.0900 Yes Active 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 5A, STANDARD: CECC40401-803 70 °C YES AEC-Q200 155 °C -55 °C Cylindrical 2 TR, BLISTER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC MELF compliant Vishay