Filter Your Search
1 - 10 of 10 results
|
SA01250NS
RCD Components Inc
|
Check for Price | Active | 5 V | 250 ns | 1 | S | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TESTED WITH NO LOAD CONDITIONS; MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | Not Qualified | 70 °C | 1 | RCD COMPONENTS INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
AKA-0125S
Polara Engineering Inc
|
Check for Price | Contact Manufacturer | 5 V | 125 ns | 1 | YES | SOP | TTL | 75 mA | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 5 | 14 | PLASTIC/EPOXY | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | POLARA ENGINEERING INC | unknown | 8542.39.00.01 | SOP, GWDIP14,.4 | ||||||||||||||||||
|
A01-25NS-B
RCD Components Inc
|
Check for Price | Active | RCD COMPONENTS INC | compliant | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||
![]() |
A01-250NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 250 ns | 1 | NO | DIP | A01 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T4 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | compliant | 8542.39.00.01 | DIP, | DIP | 4 | |||||||||
|
AKA-0125
Polara Engineering Inc
|
Check for Price | Contact Manufacturer | 5 V | 125 ns | 1 | NO | DIP | TTL | 75 mA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 5 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | POLARA ENGINEERING INC | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||||||
![]() |
A01-250NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 250 ns | 1 | NO | DIP | A01 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 260 | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | compliant | 8542.39.00.01 | DIP, | DIP | 14 | ||||||||
![]() |
A01-25NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 1 | NO | DIP | A01 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 260 | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | compliant | 8542.39.00.01 | DIP, | DIP | 14 | ||||||||
![]() |
A01250NS
RCD Components Inc
|
Check for Price | Active | 5 V | 250 ns | 1 | NO | DIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 7.62 mm | RCD COMPONENTS INC | compliant | 8542.39.00.01 | PLASTIC, DIP-4 | DIP | 4 | ||||||||||||
![]() |
A01-250NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 250 ns | 1 | NO | DIP | A01 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 260 | 10 | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | compliant | 8542.39.00.01 | DIP-14 | DIP | 14 | |||||||
![]() |
A01-25NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 25 ns | 1 | NO | DIP | A01 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 260 | 10 | 1 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | compliant | 8542.39.00.01 | DIP-14 | DIP | 14 |