Filter Your Search
1 - 8 of 8 results
|
A02GEN4C13
Aerovox Corporation
|
Check for Price | Obsolete | 250 V | 2 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 50 dB | 15 dB | 6 GΩ | 1 mA | 50Hz Hz | UL; CSA; VDE | 22.3 mm | 70.6 mm | AEROVOX CORP | unknown | ||
|
A02GEN1D13
Aerovox Corporation
|
Check for Price | Obsolete | 250 V | 2 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 52 dB | 15 dB | 6 GΩ | 500 µA | 50Hz Hz | UL; CSA; VDE | 16.3 mm | 63.5 mm | AEROVOX CORP | unknown | ||
|
A02GEN1C11
Aerovox Corporation
|
Check for Price | Obsolete | 250 V | 2 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 48 dB | 20 dB | 6 GΩ | 1 mA | 50Hz Hz | UL; CSA; VDE | 16.3 mm | 63.5 mm | AEROVOX CORP | unknown | ||
|
A02GEN1D11
Aerovox Corporation
|
Check for Price | Obsolete | 250 V | 2 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 52 dB | 15 dB | 6 GΩ | 500 µA | 50Hz Hz | UL; CSA; VDE | 16.3 mm | 63.5 mm | AEROVOX CORP | unknown | ||
|
A02GEN4D11
Aerovox Corporation
|
Check for Price | Obsolete | 250 V | 2 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 50 dB | 15 dB | 6 GΩ | 500 µA | 50Hz Hz | UL; CSA; VDE | 22.3 mm | 70.6 mm | AEROVOX CORP | unknown | ||
|
A02GEN1C13
Aerovox Corporation
|
Check for Price | Obsolete | 250 V | 2 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 48 dB | 20 dB | 6 GΩ | 1 mA | 50Hz Hz | UL; CSA; VDE | 16.3 mm | 63.5 mm | AEROVOX CORP | unknown | ||
|
A02GEN4D13
Aerovox Corporation
|
Check for Price | Obsolete | 250 V | 2 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 50 dB | 15 dB | 6 GΩ | 500 µA | 50Hz Hz | UL; CSA; VDE | 22.3 mm | 70.6 mm | AEROVOX CORP | unknown | ||
|
A02GEN4C11
Aerovox Corporation
|
Check for Price | Obsolete | 250 V | 2 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 50 dB | 15 dB | 6 GΩ | 1 mA | 50Hz Hz | UL; CSA; VDE | 22.3 mm | 70.6 mm | AEROVOX CORP | unknown |