Filter Your Search
1 - 1 of 1 results
|
A02TGLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 2 % | YES | 150 MHz | 4 A | 6.5 GHz | AIR | 140 | 1618 | RF INDUCTOR | 1 | NO | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WRAPAROUND | 3.15 mm | 3.94 mm | 4.45 mm | COILCRAFT INC | 1816 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |