Filter Your Search
1 - 10 of 245 results
|
ECA-147.4-10-33Q-CWM-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-JEM-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-CHL-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-REL-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-JDM-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-CTM-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-CTL-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-DS-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-RTL-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-147.4-10-33Q-WP-TR
ECS International Inc
|
Check for Price | Yes | Active | 14.7456 MHz | 30 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 |