Filter Your Search
1 - 10 of 1,181 results
|
E2SHA17-3.579545MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 17 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.30 | |||||
|
SXT22419CA17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 25 ppm | 0.005 % | 2 PPM/FIRST YEAR | 60 Ω | 19 pF | 2.5mm X 2.0mm X 0.65mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.65mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||||||||
|
E1UAA17-3.579545M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 17 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | HC-49/US Short | 2 | HC-49/US Short | |||
|
E1SDA17-30.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 17 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||||||
|
SXT22417AA17-37.400M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 37.4 MHz | 50 ppm | 0.005 % | 2 PPM/FIRST YEAR | 60 Ω | 17 pF | 2.5mm X 2.0mm X 0.65mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.65mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||||||||
|
SXT32413AA17-37.400M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 37.4 MHz | 50 ppm | 0.005 % | 2 PPM/FIRST YEAR | 40 Ω | 13 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||||||||
|
E2SBA17-3.6864MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6864 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 17 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.30 | |||||
|
E2SKA17-30.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 17 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
SXT22419DA17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 20 ppm | 0.005 % | 2 PPM/FIRST YEAR | 60 Ω | 19 pF | 2.5mm X 2.0mm X 0.65mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.65mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||||||||
|
SXT3248AA17-38.400M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 38.4 MHz | 50 ppm | 0.005 % | 2 PPM/FIRST YEAR | 40 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant |