Filter Your Search
1 - 10 of 70 results
|
A1010B-1PLG68C
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 57 | 57 | 295 | 1200 | 295 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 53 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 4.445 mm | ACTEL CORP | PLASTIC, MS-007-AD, LCC-68 | compliant | 8542.39.00.01 | ||||||
|
A1010B-1PQ100I
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A1010B-1PLG68M
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1200 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 1200 GATES | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | ACTEL CORP | PLASTIC, LCC-68 | compliant | |||||||||||||
|
A1010B-1VQG80I
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1200 | 295 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 295 CLBS, 1200 GATES | 5.5 V | 4.5 V | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | VQFP-80 | compliant | 8542.39.00.01 | ||||||||||||
|
A1010B-1PL68M
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 1200 | 295 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 295 CLBS, 1200 GATES | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | ACTEL CORP | PLASTIC, LCC-68 | compliant | |||||||||||||
|
A1010B-1VQG80C
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 57 | 57 | 295 | 1200 | 295 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 53 MHz | 5.25 V | 4.75 V | S-PQFP-G80 | Not Qualified | e3 | 3 | 70 °C | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.6SQ | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | MO-136, VQFP-80 | compliant | 8542.39.00.01 | ||||||
|
A1010B-1PG84B
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A1010B-1PL44I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | 47.7 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROSEMI CORP | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | LCC | 44 | Microsemi Corporation | |||||||
|
A1010B-1VQ80C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 53 MHz | 5.25 V | 4.75 V | S-PQFP-G80 | Not Qualified | e0 | 3 | 70 °C | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.6SQ | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | MO-136, VQFP-80 | compliant | 8542.39.00.01 | ||||||
|
A1010B-1VQ80C
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown |