Filter Your Search
1 - 3 of 3 results
|
A1010B-1PQ100C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 2000 | 547 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 547 CLBS, 2000 GATES | 53 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICROSEMI CORP | QFP | PLASTIC, QFP-100 | 100 | unknown | 8542.39.00.01 | ||||||
|
A1010B-1PQ100C
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
A1010B-1PQ100C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 57 | 57 | 295 | 1200 | 295 | 3.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 295 CLBS, 1200 GATES | MAX 57 I/OS | 53 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | PLASTIC, MO-108, QFP-100 | compliant | 8542.39.00.01 |