Filter Your Search
1 - 3 of 3 results
|
A1020B-PL44IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 34 | 34 | 547 | 2000 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | 45 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||
|
A1020B-PL44I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 547 | 2000 | 547 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 34 I/OS | 40.5 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROSEMI CORP | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | LCC | 44 | ||
|
A1020B-PL44I
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 69 | 69 | 547 | 2000 | 547 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 34 I/OS | 40.5 MHz | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.445 mm | ACTEL CORP | PLASTIC, MS-007-AB, LCC-44 | compliant |