Filter Your Search
1 - 10 of 54 results
![]() |
JCA1024S12
XP Power
|
$35.9640 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | Module-8 | compliant | EAR99 | XP POWER | |||||||||
![]() |
JCA1024S15
XP Power
|
$35.9640 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 9.9 W | R-XDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | PACKAGE-24/8 | compliant | EAR99 | XP POWER | ||||||||||
![]() |
JCA1024S03
XP Power
|
$37.6200 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7.986 W | R-XDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | Module-8 | compliant | EAR99 | XP POWER | |||||||||
![]() |
JCA1024D02
XP Power
|
$39.0848 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | Module-8 | compliant | EAR99 | XP POWER | ||||||||
![]() |
JCA1024S05
XP Power
|
$39.1923 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-XDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | Module-8 | compliant | EAR99 | XP POWER | |||||||||
![]() |
JCA1024D03
XP Power
|
$40.4631 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 9.9 W | R-XDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | Module-8 | compliant | EAR99 | XP POWER | ||||||||
![]() |
JCA1024D01
XP Power
|
$40.8988 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8 W | R-XDMA-P8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 25.4 mm | 10.5 mm | XP POWER LTD | PACKAGE-24/8 | compliant | EAR99 | XP POWER | |||||||||
![]() |
JTA1024S05
XP Power
|
$58.5081 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | , MODULE,4LEAD,.8 | compliant | EAR99 | MODULE | 5 | |||||
![]() |
JTA1024D02
XP Power
|
$65.0669 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 420 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | PACKAGE-5 | compliant | EAR99 | MODULE | 5 | ||||
![]() |
JTA1024D01
XP Power
|
$89.7289 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 1 A | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.14 mm | XP POWER LTD | PACKAGE-5 | compliant | EAR99 | MODULE | 5 |