Filter Your Search
1 - 6 of 6 results
|
A10M20APL84C
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
A10M20APQ100C
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
A10M20A-PQ100C
Actel Corporation
|
Check for Price | Obsolete | 5 V | 2000 | 547 | 4.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 547 CLBS, 2000 GATES | MASK BASED; MAX 57 I/OS, MAX 69 I/OS, MAX 69 I/OS | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.1 mm | ACTEL CORP | PLASTIC, QFP-100 | unknown | 8542.39.00.01 | ||
|
A10M20A-PL68C
Actel Corporation
|
Check for Price | Obsolete | 5 V | 2000 | 547 | 4.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MASK BASED; MAX 57 I/OS, MAX 69 I/OS, MAX 69 I/OS | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.699 mm | ACTEL CORP | PLASTIC, LCC-68 | unknown | 8542.39.00.01 | ||
|
A10M20APL68C
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
A10M20A-PL84C
Actel Corporation
|
Check for Price | Obsolete | 5 V | 2000 | 547 | 4.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MASK BASED; MAX 57 I/OS, MAX 69 I/OS, MAX 69 I/OS | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | ACTEL CORP | PLASTIC, LCC-84 | unknown | 8542.39.00.01 |