Filter Your Search
1 - 3 of 3 results
|
A1225XL-PQ100C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 83 | 83 | 451 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 170 MHz | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
A1225XL-PQ100CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 83 | 83 | 451 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 170 MHz | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 245 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | QFP, QFP100,.7X.9 | |||||||||||||
|
A1225XLPQ100C
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 83 | 83 | 451 | 2500 | 451 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 451 CLBS, 2500 GATES | 170 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ACTEL CORP | compliant | 8542.39.00.01 | PLASTIC, QFP-100 |