Filter Your Search
1 - 2 of 2 results
|
A1240A-PQ144M
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 4000 | 684 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 684 CLBS, 4000 GATES | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-144 | compliant | |||||
|
A1240A-PQ144M
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 4000 | 684 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 684 CLBS, 4000 GATES | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | PLASTIC, QFP-144 | unknown | 3A001.A.2.C | 8542.39.00.01 | Microsemi Corporation |