Filter Your Search
1 - 10 of 27 results
|
A1280A-1CQG172E
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 8000 | 1232 | 5.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e4 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | ACTEL CORP | CAVITY-UP, CERAMIC, QFP-172 | compliant | |||||||||||
|
A1280A-1CQ172C
Microchip Technology Inc
|
Check for Price | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A1280A-1CQ172C
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.25 V | 4.75 V | S-CQFP-F172 | Not Qualified | e0 | 70 °C | 225 | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | ACTEL CORP | CERAMIC, CQFP-172 | compliant | |||||||
|
A1280A-1CQG172C
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.25 V | 4.75 V | S-CQFP-F172 | Not Qualified | e4 | 70 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | ACTEL CORP | CERAMIC, QFP-172 | compliant | ||||||||||||
|
A1280A-1CQ172M
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 75 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 20 | 172 | CERAMIC, METAL-SEALED COFIRED | HGQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | MICROSEMI CORP | CERAMIC, CQFP-172 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
A1280A-1CQ172E
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 5.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class S (Modified) | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | ACTEL CORP | CAVITY-UP, CERAMIC, QFP-172 | compliant | |||||
|
A1280A-1CQG172M
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e4 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | MICROSEMI CORP | QFF, TPAK172,2.5SQ,25 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
A1280A-1CQ172GC
Microsemi Corporation
|
Check for Price | Active | 5 V | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 75 MHz | 5.25 V | 4.75 V | S-CQFP-F172 | 70 °C | 172 | CERAMIC, METAL-SEALED COFIRED | HGQFF | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | MICROSEMI CORP | HGQFF, | unknown | |||||||||||||||||
|
A1280A-1CQG172B
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e4 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | ACTEL CORP | CERAMIC, CQFP-172 | compliant | ||||||||||
|
A1280A-1CQ172B
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 4.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | ACTEL CORP | CERAMIC, CQFP-172 | compliant |