Filter Your Search
1 - 4 of 4 results
|
A1373LKBTI
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.91 mm | SINGLE | 5.22 mm | 5.67 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | |||
|
A1373LKBTI-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.91 mm | SINGLE | 5.22 mm | 5.67 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||
|
A1373LKB-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.9 mm | SINGLE | 5.21 mm | 5.67 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||
|
A1373LKB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.91 mm | SINGLE | 5.22 mm | 5.67 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 |