Filter Your Search
1 - 10 of 1,406 results
|
A1410AG-400NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 400 ns | 1 | YES | SOP | 1410 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 260 | 10 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 7.24 mm | 20.3 mm | RCD COMPONENTS INC | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
A1415A-1VQG100M
Microsemi Corporation
|
Check for Price | Yes | Obsolete | YES | TFQFP | CMOS | 5 V | MILITARY | S-PQFP-G100 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROSEMI CORP | 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, VQFP-100 | compliant | 8542.39.00.01 | 3A001.A.2.C | 150 MHz | 2.6 ns | 200 | 1500 | 200 CLBS, 1500 GATES | FIELD PROGRAMMABLE GATE ARRAY | 5.5 V | 4.5 V | |||||||||||||||||||||||
|
A1410AGC-75NS-B
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1410200NSER
RCD Components Inc
|
Check for Price | Active | 5 V | 200 ns | 1 | NO | DIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | MILITARY | R-PDIP-P14 | Not Qualified | 125 °C | -55 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 7.62 mm | RCD COMPONENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
A14100A-2BGG313C
Actel Corporation
|
Check for Price | Yes | Obsolete | YES | IBGA | CMOS | MAX 228 I/OS | 5 V | COMMERCIAL | S-PBGA-B313 | Not Qualified | e1 | 3 | 70 °C | 313 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN SILVER COPPER | BALL | 2.54 mm | BOTTOM | 2.52 mm | 35 mm | 35 mm | ACTEL CORP | PLASTIC, BGA-313 | compliant | 150 MHz | 2.3 ns | 1377 | 10000 | 1377 CLBS, 10000 GATES | FIELD PROGRAMMABLE GATE ARRAY | 5.25 V | 4.75 V | |||||||||||||||||||||||
|
A14100A-2PG257B
Microsemi Corporation
|
Check for Price | Obsolete | NO | HPGA | CMOS | 5 V | MILITARY | S-CPGA-P257 | 125 °C | -55 °C | MIL-STD-883 | 257 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY, HEAT SINK/SLUG | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.7818 mm | 50.038 mm | 50.038 mm | MICROSEMI CORP | HPGA, | unknown | 8542.39.00.01 | 3A001.A.2.C | 150 MHz | 2.3 ns | 1377 | 10000 | 1377 CLBS, 10000 GATES | FIELD PROGRAMMABLE GATE ARRAY | 5.5 V | 4.5 V | |||||||||||||||||||||||||
|
A1410F-75NS-BQ
RCD Components Inc
|
Check for Price | Active | ACTIVE DELAY LINE | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1415A-PQG100C
Actel Corporation
|
Check for Price | Yes | Transferred | 80 | 80 | YES | QFP | CMOS | MAX 80 I/OS | 5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | ACTEL CORP | PLASTIC, MO-108, QFP-100 | compliant | 8542.39.00.01 | 125 MHz | 3 ns | 200 | 1500 | 200 CLBS, 1500 GATES | FIELD PROGRAMMABLE GATE ARRAY | 5.25 V | 4.75 V | 200 | ||||||||||||||||||
|
A1410ER-25NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | NO | DIP | 1410 | ACTIVE DELAY LINE | TRUE | NO | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 10 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
A1410ER-350NS-BQ
RCD Components Inc
|
Check for Price | Active | e0 | Tin/Lead (Sn/Pb) | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 |