Filter Your Search
1 - 3 of 3 results
|
A1410T-75NS-BQ
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | NO | DIP | 1410 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PDIP-T14 | e0 | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||
|
A1410T-75NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 75 ns | 1 | NO | DIP | 1410 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 260 | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | |||
|
A1410T-75NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | NO | DIP | 1410 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP-14 | compliant | 8542.39.00.01 | DIP | 14 |