Filter Your Search
1 - 3 of 3 results
|
A1415A-PL84CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 80 | 80 | 200 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 125 MHz | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
A1415A-PL84C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 1500 | 200 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 200 CLBS, 1500 GATES | MAX 70 I/OS | 125 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | PLASTIC, LCC-84 | |||||||
|
A1415A-PL84C
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 80 | 80 | 200 | 1500 | 200 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 200 CLBS, 1500 GATES | MAX 70 I/OS | 125 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.45 mm | ACTEL CORP | compliant | 8542.39.00.01 | PLASTIC, MS-007-AE, LCC-84 |