Filter Your Search
1 - 2 of 2 results
|
A1423LK-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | End Of Life | 12 V | NO | MOTION SENSOR | 1 | 26.5 V | 4 V | AUTOMOTIVE | R-PSIP-T4 | Not Qualified | e3 | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 5.21 mm | 5.67 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 4 | compliant | 8542.39.00.01 | |||
|
A1423LK
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | MOTION SENSOR | 1 | 26.5 V | 4 V | AUTOMOTIVE | R-PSIP-T4 | Not Qualified | e0 | 150 °C | -40 °C | 240 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 5.22 mm | 5.67 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP-4 | 4 | unknown | 8542.39.00.01 |