Filter Your Search
1 - 2 of 2 results
|
A1440A-VQ100I
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 4000 | 564 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 564 CLBS, 4000 GATES | 110 MHz | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 1 MM HEIGHT, MO-136, VQFP-100 | compliant | 8542.39.00.01 | |||||
|
A1440A-VQ100I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 4000 | 564 | 3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 564 CLBS, 4000 GATES | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | 1 MM HEIGHT, PLASTIC, VQFP-100 | unknown | 8542.39.00.01 |