Filter Your Search
1 - 10 of 109 results
|
PXA15-24S12/NT
TDK-Lambda Corporation
|
$49.4201 | Yes | Transferred | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | R-XXMA-X6 | CE, CSA, EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | EAR99 | |||||||||||||||
|
PXA15-24WS3P3/NT
TDK-Lambda Corporation
|
$54.5379 | Yes | Transferred | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | R-XXMA-X6 | CE, CSA, EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | EAR99 | |||||||||||||||
|
PXA15-24WS05/NT
TDK-Lambda Corporation
|
$54.5379 | Yes | Transferred | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | R-XXMA-X6 | CE, CSA, EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | EAR99 | |||||||||||||||
|
PXA15-24WS12/NT
TDK-Lambda Corporation
|
$54.5379 | Yes | Transferred | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 1 | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | INDUSTRIAL | 15 W | R-XXMA-X6 | CE, CSA, EN, IEC, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-6 | compliant | EAR99 | |||||||||||||||
|
JTA1524S05
XP Power
|
$92.6900 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P7 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 12.43 mm | XP POWER LTD | PACKAGE-8/7 | compliant | EAR99 | MODULE | 8/7 | |||||||||
|
BXA15-24D12-1-F
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 12 V | 36 V | 18 V | 2 | NO | NO | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 1 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 15 W | R-MDIP-P8 | Not Qualified | 100 °C | 8 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 | |||||||||||||||||||||
|
JTA1524D01
XP Power
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 1.5 A | 2 | NO | YES | ADDITIONAL -5 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P7 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 12.43 mm | XP POWER LTD | PACKAGE-8/7 | compliant | EAR99 | MODULE | 8/7 | ||||||||
|
BXA15-24D15-1-F
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 2 | NO | NO | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 1 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 15 W | R-MDIP-P8 | Not Qualified | 100 °C | 8 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 | |||||||||||||||||||||
|
BXA15-24S3V3
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.2 % | 1 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 15 W | R-MDIP-P8 | Not Qualified | 100 °C | 8 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 | ||||||||||||||||||||
|
BXA15-24S3V3-F
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.2 % | 1 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 15 W | R-MDIP-P8 | Not Qualified | 100 °C | 8 | METAL | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 |